Triple 3-input AND gate IC featuring CMOS technology and a 74HC series designation. This surface-mount device operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 5.2mA. The SOIC package contains three independent AND gates, each with three inputs and one output, exhibiting a propagation delay of 17ns. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant component is supplied in a 14-pin plastic SOIC package.
Texas Instruments SN74HC11DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC11DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
