
Triple 3-input positive-AND gate IC featuring CMOS technology. This logic gate operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The component is housed in a 14-PDIP through-hole package, with a propagation delay of 25ns and a turn-on delay time of 17ns. This RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74HC11NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC11NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | SN74HC11 |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC11NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
