
Quadruple bus buffer gates with 3-state outputs, featuring 4 independent buffer elements. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a 3-state output configuration and is available in a surface-mount SOIC package. The component supports a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 150ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Texas Instruments SN74HC125DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC125DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
