
Quad 3-state buffer with non-inverting logic, operating from 2V to 6V. Features 4 channels, each with 1 bit, providing 4 input and 4 output lines. CMOS technology ensures low quiescent current of 8µA. Packaged in a 14-SOIC surface mount format, this component offers a propagation delay of 25ns and operates across a temperature range of -40°C to 85°C. High level output current is -7.8mA, and low level output current is 7.8mA.
Texas Instruments SN74HC125DT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC125DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
