AEC-Q100 qualified quad 1-bit bus driver with true output, operating from a 2V to 6V supply, nominal 5V. Features a 14-pin SOIC package with a 3.9mm width and 8.65mm length. Offers a propagation delay of 190ns, with 30ns at nominal supply and 50pF load capacitance. Designed for industrial temperature ranges from -40°C to 85°C, with an enable low control type.
Texas Instruments SN74HC125IDRQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC125IDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.