
Quadruple bus buffer gates with 3-state outputs, featuring 4 independent buffer elements. This CMOS logic IC operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. It offers 4 channels, each with a single bit buffer, and supports non-inverting logic. The device is packaged in a surface-mount SOP with a propagation delay of 150ns and a turn-on delay time of 190ns. It is RoHS compliant and operates across a temperature range of -40°C to 85°C, with output currents of ±7.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC125NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC125NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC125NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
