Quad 1-bit buffer/driver IC featuring true, non-inverting outputs and 3-state capability. This CMOS logic component operates with a supply voltage range of 2V to 6V, typically 5V, and supports a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 14-pin SSOP for surface mounting, it offers a propagation delay of 150ns and a turn-on delay time of 188ns. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HC126DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 188ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC126DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.