Quadruple bus buffer gates with 3-state outputs, this integrated circuit features four independent buffer elements, each with one input and one output. Operating with a supply voltage range of 2V to 6V, it offers a high level output current of 7.8mA and a low level output current of 7.8mA. The component supports non-inverting logic and is packaged in a 14-SOIC surface mount configuration, suitable for operation between -40°C and 85°C. Propagation delay is 25ns, and the device is RoHS compliant.
Texas Instruments SN74HC126DT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC126DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.