Quad 1-bit buffer/driver with true output, featuring 3-state outputs. Operates with a supply voltage range of 2V to 6V, supporting a high level output current of 7.8mA and a low level output current of 7.8mA. This surface mount component, packaged in SOIC, offers a propagation delay of 150ns and functions across an operating temperature range of -40°C to 85°C. RoHS compliant and designed for integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC126DTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC126DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC126DTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.