Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers a 21ns propagation delay and ±5.2mA output current. Surface mountable in a 14-pin SSOP package, suitable for operation between -40°C and 85°C. CMOS technology ensures low quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC132DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC132DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC132DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.