
CMOS NAND gate IC featuring Schmitt-Trigger inputs for enhanced noise immunity. This 4-circuit device offers 2 inputs per gate and operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It supports a high level output current of -5.2mA and a low level output current of 5.2mA, with a general output current capability of 25mA. The component is housed in a 14-pin SOIC package for surface mounting, with a wide operating temperature range of -40°C to 85°C. Propagation delay is 27ns, and the device is RoHS compliant.
Texas Instruments SN74HC132DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC132DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
