Surface mount NAND gate IC featuring four independent 2-input Schmitt-trigger NAND gates. Operates from a 2V to 6V supply voltage range with a maximum output current of 5.2mA. Offers a propagation delay of 21ns and a turn-on delay time of 31ns. Packaged in a 14-pin SOIC with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC132DT technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 31ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC132DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
