
The SN74HC132NS is a 4-bit NAND gate integrated circuit from Texas Instruments. It features a surface mount SO package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 2uA and a propagation delay of 21ns. The SN74HC132NS is suitable for use in a variety of logic applications, including those requiring high-speed and low-power operation.
Texas Instruments SN74HC132NS technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.