
Quadruple positive-NAND gates with Schmitt-trigger inputs, featuring 4 independent gates, each with 2 inputs and 1 output. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 21ns. The component is housed in a 14-TSSOP surface-mount package, supporting a wide operating temperature range from -40°C to 85°C. It is RoHS compliant and lead-free, with a low quiescent current of 2uA and output current capability of 5.2mA.
Sign in to ask questions about the Texas Instruments SN74HC132PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC132PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC132PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
