
Automotive-grade 3-line to 8-line decoder/demultiplexer IC, featuring CMOS technology and a single supply type. This surface-mount device operates with a supply voltage range of 2V to 6V, supporting a 5V nominal operating voltage. It offers 8 output lines from 3 input lines, with a propagation delay of 45ns and a bandwidth of 28MHz. The component is RoHS compliant, lead-free, and designed for operation across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74HC138QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC138QDRG4Q1 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC138QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
