
Automotive-grade 3-line to 8-line decoder/demultiplexer IC, featuring CMOS technology and a single supply. This surface-mount component operates from 2V to 6V with a typical 5V supply, offering 3 input lines and 8 output lines. It boasts a 28MHz bandwidth and a propagation delay of 45ns, with independent circuits for versatile application. The device is RoHS compliant and packaged in a 16-TSSOP for efficient integration, suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74HC138QPWRQ1 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.
