The SN74HC139DBRG4 is a dual 2-input demultiplexer with a propagation delay of 44ns. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. This device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It is a member of the 74HC series and is suitable for use in logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC139DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC139DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC139DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.