
Texas Instruments SN74HC148AN technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.033711oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC148AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
