8-bit to 3-bit priority encoder, CMOS technology, operating voltage 2V to 6V, with a nominal supply current of 80µA. Features 8 input lines and 3 output lines, supporting a high level output current of 5.2mA and low level output current of 5.2mA. Surface mountable in a 16-pin SOIC package, this device offers a propagation delay of 16ns and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HC148D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 245ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC148D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
