
8-line to 3-line priority encoder, featuring 8 input lines and 3 output lines. Operates with a single supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This surface mount component, packaged in a 16-SOIC, has a propagation delay of 16ns and supports high/low output currents of 5.2mA. It functions as a multiplexer, with a minimum operating temperature of -40°C and a maximum of 85°C, and is RoHS compliant.
Texas Instruments SN74HC148DRE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC148DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
