
CMOS priority encoder IC with 8 input lines and 3 output lines. Features a propagation delay of 16ns and a turn-on delay time of 245ns. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Maximum output current is 5.2mA for both high and low levels. Packaged in a 16-pin SOIC, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74HC148DTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 16 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74HC148 |
| Technology | CMOS |
| Turn-On Delay Time | 245ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC148DTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
