
Encoder 8 to 3 Priority CMOS 16-Pin SOIC T/R
Texas Instruments SN74HC148DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC148DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
