8-Line to 3-Line Priority Encoder IC, CMOS technology, featuring 8 input lines and 3 output lines. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a bandwidth of 28MHz. This through-hole mounted component is packaged in a 16-PDIP and supports a temperature range of -40°C to 85°C. RoHS compliant with a propagation delay of 16ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC148NE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 245ns |
| Weight | 0.03357oz |
| RoHS | Compliant |