8-bit priority encoder IC, featuring 3 inverted outputs and 8 input lines. Operates with a single supply voltage ranging from 2V to 6V, with a typical operating voltage of 5V. CMOS technology ensures low power consumption, and the device offers a propagation delay of 16ns. Packaged in a 16-lead SOP for surface mounting, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC148NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 245ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC148NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.