Hex Schmitt-Trigger Inverters, CMOS technology, featuring 6 independent inverter circuits, each with a single Schmitt-trigger input. Operating supply voltage is 5V, with a range of 2V to 6V. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Propagation delay is 19ns, with a turn-on delay time of 140ns. Packaged in a 14-TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC14APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
