
Six-channel CMOS inverter IC featuring Schmitt-trigger inputs. Operates from a 2V to 6V supply voltage with a typical operating voltage of 5V. Offers a propagation delay of 155ns and turn-on delay of 31ns. Housed in a 14-SOIC surface-mount package with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. Suitable for operation across a temperature range of -40°C to 85°C, with a low quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74HC14DRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC14DRG3 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 31ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14DRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
