
Hex 1-input inverter gate, featuring Schmitt trigger input for noise immunity. This CMOS logic IC operates from a 2V to 6V supply voltage with a typical 5V operating voltage. It offers 6 independent inverter circuits, each with a single Schmitt trigger input and a propagation delay of 21ns. Packaged in a 14-pin SOP for surface mounting, this RoHS compliant component supports output currents of ±5.2mA and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HC14NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC14NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
