
CMOS Hex Schmitt-Trigger Inverter IC, featuring six independent inverter circuits with Schmitt-trigger inputs for enhanced noise immunity. Operates from a 2V to 6V supply voltage, with a typical quiescent current of 2µA. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 14-TSSOP surface-mount configuration, this component is lead-free and RoHS compliant, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments SN74HC14PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
