
The SN74HC14QDRG4Q1 is a 6-bit inverter, buffer, and Schmitt trigger logic IC from Texas Instruments. It features a high level output current of 5.2mA and a low level output current of 5.2mA. The device operates over a temperature range of -40°C to 125°C and is compatible with lead-free assembly processes. The SN74HC14QDRG4Q1 is packaged in a SOIC-14 package and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments SN74HC14QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC14QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Turn-On Delay Time | 21ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
