
CMOS 8-input, 1-output multiplexer IC featuring a 28MHz bandwidth and 47ns propagation delay. Operates with a single supply voltage range of 2V to 6V, providing 7.8mA high and low level output current. This surface-mount component is housed in a 16-pin TSSOP package, measuring 5mm in length, 4.4mm in width, and 1.2mm in height. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74HC151PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC151PWR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC151PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
