8-line to 1-line multiplexer IC featuring complementary outputs. This surface-mount device operates from a 2V to 6V supply range, with a typical operating voltage of 5V. It offers 8 input lines and 1 output line, with independent circuits for single supply operation. Maximum output current is 7.8mA for both high and low levels, and propagation delay is 47ns. Packaged in a 16-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HC151PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC151PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC151PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.