8-line to 1-line data selector/multiplexer, featuring 8 input lines and 1 output line. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high-level output current of 7.8mA and a low-level output current of 7.8mA. This surface-mount component is housed in a 16-TSSOP package and operates across a temperature range of -40°C to 85°C, with a propagation delay of 47ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC151PWTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC151PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC151PWTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.