The SN74HC151PWTG4 is a single supply multiplexer with 8 independent input lines and 1 output line. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP16 package. The device is RoHS compliant and has a propagation delay of 47ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a low level output current of 7.8mA and a high level output current of 7.8mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC151PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |