
Automotive 8:1 general-purpose multiplexer, featuring 8 input lines and 1 output line. This single-channel logic IC operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. It supports surface mount installation within a SOIC package, with a maximum operating temperature of 125°C and a minimum of -40°C. The component provides 7.8mA of high and low level output current, with a propagation delay of 33ns.
Texas Instruments SN74HC151QDRQ1 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC151QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
