
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 28MHz bandwidth and 33ns propagation delay. This logic IC operates with a supply voltage range of 2V to 6V and supports a temperature range of -40°C to 85°C. It offers 4 channels, each with 2 input lines and 1 output line, and provides ±7.8mA output current. Packaged in a 16-pin PDIP for through-hole mounting, this lead-free and RoHS compliant component is ideal for various digital logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC157NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC157NE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74HC157 |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC157NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
