
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. This surface mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers a bandwidth of 28MHz. It supports 8 total inputs and 4 output lines, with a high/low level output current of 7.8mA. Packaged in a 16-TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, this RoHS compliant device functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HC157PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC157PW technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC157PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
