
The SN74HC157PWG4 is a single 2:1 multiplexer with 8 inputs and 4 outputs. It operates over a temperature range of -40°C to 85°C and is supplied by a single voltage source between 2V and 6V. The device has a high level output current of 7.8mA and a low level output current of 7.8mA. It is packaged in a TSSOP-16 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HC157PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC157PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC157PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.