
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent 2-input multiplexers. Operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This surface mount component, housed in a 16-TSSOP package, provides 7.8mA of high and low level output current. Designed for operation between -40°C and 85°C, it boasts a propagation delay of 33ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC157PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC157PWT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC157PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
