
Quadruple 2-line to 1-line data selectors/multiplexers featuring 28MHz bandwidth and 33ns propagation delay. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers 4 channels, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. Designed for through-hole mounting in a 16-PDIP package, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC158NE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74HC158 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC158NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
