
The SN74HC161NSR is a 4-bit synchronous counter with a clock edge trigger type of positive edge and a unidirectional direction. It operates at a frequency of 44MHz and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The counter is RoHS compliant and is packaged in a lead-free SOP-16 package, suitable for surface mount applications.
Texas Instruments SN74HC161NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 44MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC161NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
