
4-bit synchronous binary counter IC, operating from 2V to 6V with a typical 5V supply. Features positive edge clock triggering and synchronous reset for reliable operation. Achieves a maximum frequency of 44MHz with a propagation delay of 270ns. Packaged in a 16-pin SOIC for surface mounting, this lead-free and RoHS-compliant component is designed for up, unidirectional counting.
Texas Instruments SN74HC163DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 44MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC163DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
