
The SN74HC163DRE4 is a 4-bit synchronous counter from Texas Instruments, packaged in a SOIC-16 package. It operates at a frequency of 44MHz and is designed for surface mount applications. The counter is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a synchronous counter with a positive edge trigger type and is suitable for use in logic circuits.
Texas Instruments SN74HC163DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 44MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC163DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.