
The SN74HC163IPWRQ1 is a 4-bit synchronous counter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a RoHS compliant, plastic TSSOP-16 package. This CMOS counter has a propagation delay of 270ns and is suitable for use in applications requiring a synchronous counter. It is available in quantities of 2000 units per reel and is mounted using surface mount techniques.
Texas Instruments SN74HC163IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC163IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
