
4-Bit Synchronous Binary Counter, operating at up to 44MHz, features positive edge clock triggering and synchronous reset functionality. This unidirectional up-counter is housed in a 16-SOIC surface mount package, measuring 10.3mm in length, 5.3mm in width, and 1.95mm in thickness. It supports an operating supply voltage of 5V, with a range of 2V to 6V, and functions across an industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component is supplied in cut tape packaging.
Sign in to ask questions about the Texas Instruments SN74HC163NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC163NSR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 44MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Counter |
| Max Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC163NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
