
Synchronous 4-bit positive edge-triggered binary up counter. CMOS technology with a maximum operating frequency of 44MHz. Features synchronous reset and operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Packaged in a 16-pin SOP (Surface Mount) with dimensions of 10.3mm length, 5.3mm width, and 1.95mm height. Suitable for applications requiring precise digital counting.
Texas Instruments SN74HC163NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 44MHz |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC163NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
