The SN74HC163PWE4 is a 4-bit synchronous counter from Texas Instruments, operating at a frequency of 44MHz and a supply voltage of 6V. It is packaged in a TSSOP package and is suitable for surface mount applications. The counter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC163PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC163PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 44MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC163PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.