
8-bit parallel-out serial shift register, featuring CMOS technology and a unidirectional data flow. This surface-mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers 8 parallel outputs with push-pull configuration. It boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 30ns. Packaged in a 14-TSSOP, this RoHS compliant IC is designed for efficient serial-to-parallel data conversion.
Texas Instruments SN74HC164PW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC164PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
