
8-bit parallel-out serial shift register featuring 2 input lines and 8 output lines. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency of 28MHz. This unidirectional shift register offers a propagation delay of 30ns and functions within an operating temperature range of -40°C to 125°C. Packaged in a 14-TSSOP for surface mounting, it is lead-free and RoHS compliant.
Texas Instruments SN74HC164PWT technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Frequency | 28MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 80uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC164PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
