
8-bit parallel-load shift register, CMOS technology, featuring a unidirectional data flow. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 26ns. This integrated circuit is housed in a 16-PDIP package, suitable for through-hole mounting, and functions across an extended temperature range of -40°C to 125°C. It includes 9 input lines and 1 output line, with a logic function encompassing shift register and OR gate capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC165NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC165NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC165NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
