
The SN74HC165QDRQ1 is an 8-bit shift register with an OR gate function from Texas Instruments. It is available in a lead-free SOIC-16 package with a height of 1.75mm, length of 9.9mm, and width of 3.91mm. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. It is suitable for use in automotive applications and is available in a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments SN74HC165QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC165QDRQ1 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC165QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.